71600-034LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
71600-034LF
71600-034LF
71600-034LF

71600-034LF

DigiKey Part Number
609-1743-ND
Manufacturer
Manufacturer Product Number
71600-034LF
Description
CONN RCPT 34P IDC 28-30AWG GOLD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
34 Position Rectangular Receptacle Connector IDC Gold 28-30 AWG
Datasheet
 Datasheet
EDA/CAD Models
71600-034LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tube
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
34
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Free Hanging (In-Line)
Fastening Type
-
Cable Termination
IDC
Wire Type
Ribbon Cable
Wire Gauge
28-30 AWG
Features
Feed Through, Polarizing Key, Strain Relief
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Gray
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 872
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
152,85000 Kč52,85 Kč
1044,92000 Kč449,20 Kč
2542,11120 Kč1 052,78 Kč
5040,09740 Kč2 004,87 Kč
10038,18110 Kč3 818,11 Kč
43234,43394 Kč14 875,46 Kč
86432,79088 Kč28 331,32 Kč
1 29631,86641 Kč41 298,87 Kč
2 59230,34666 Kč78 658,54 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:52,85000 Kč
Unit Price with VAT:63,94850 Kč