



71600-026LF | |
|---|---|
DigiKey Part Number | 609-1742-ND |
Manufacturer | |
Manufacturer Product Number | 71600-026LF |
Description | CONN RCPT 26P IDC 28-30AWG GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 26 Position Rectangular Receptacle Connector IDC Gold 28-30 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 71600-026LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 26 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 28-30 AWG | |
Features | Feed Through, Polarizing Key, Strain Relief | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,37000 Kč | 49,37 Kč |
| 10 | 41,91000 Kč | 419,10 Kč |
| 25 | 39,27720 Kč | 981,93 Kč |
| 50 | 37,39820 Kč | 1 869,91 Kč |
| 100 | 35,60890 Kč | 3 560,89 Kč |
| 250 | 33,37884 Kč | 8 344,71 Kč |
| 540 | 31,61300 Kč | 17 071,02 Kč |
| 1 080 | 30,10475 Kč | 32 513,13 Kč |
| 2 700 | 28,22118 Kč | 76 197,19 Kč |
| Unit Price without VAT: | 49,37000 Kč |
|---|---|
| Unit Price with VAT: | 59,73770 Kč |
















