
70520BLF | |
|---|---|
DigiKey Part Number | 70520BLF-ND |
Manufacturer | |
Manufacturer Product Number | 70520BLF |
Description | DUST CAP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For D-Sub Connectors, Male |
Datasheet | Datasheet |
EDA/CAD Models | 70520BLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | D-Sub Connectors, Male | |
Features | - | |
Number of Positions | 25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 4,11600 Kč | 41,16 Kč |
| 25 | 3,86360 Kč | 96,59 Kč |
| 50 | 3,67460 Kč | 183,73 Kč |
| 100 | 3,49830 Kč | 349,83 Kč |
| 250 | 3,27904 Kč | 819,76 Kč |
| 500 | 3,12240 Kč | 1 561,20 Kč |
| 1 000 | 2,97332 Kč | 2 973,32 Kč |
| 2 500 | 2,78694 Kč | 6 967,35 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |











