24 Connector Header, Male Pins Through Hole Natural, White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

70232-121LF

DigiKey Part Number
70232-121LF-ND
Manufacturer
Manufacturer Product Number
70232-121LF
Description
CONN HEADER 24POS PCB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
24 Connector Header, Male Pins Through Hole Natural, White
Datasheet
 Datasheet
EDA/CAD Models
70232-121LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tube
Part Status
Active
Connector Usage
-
Connector Type
Header, Male Pins
Connector Style
-
Number of Positions
24
Number of Positions Loaded
All
Pitch
0.079" (2.00mm)
Number of Rows
4
Number of Columns
-
Mounting Type
Through Hole
Termination
Press-Fit
Contact Layout, Typical
-
Features
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Natural, White
Current Rating (Amps)
1A
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 125°C
Voltage Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 2 733 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
3 07244,06285 Kč135 361,08 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:44,06285 Kč
Unit Price with VAT:53,31605 Kč

Other Suppliers on DigiKey

2 733In Stock
Ships from WEC