70232-116LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
70232-116LF
70232-116LF
70232-116LF

70232-116LF

DigiKey Part Number
609-6157-ND
Manufacturer
Manufacturer Product Number
70232-116LF
Description
CONN HEADER 24POS PCB
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
24 Connector Header, Male Pins Through Hole Natural, White
Datasheet
 Datasheet
EDA/CAD Models
70232-116LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tube
Part Status
Active
Connector Usage
-
Connector Type
Header, Male Pins
Connector Style
-
Number of Positions
24
Number of Positions Loaded
All
Pitch
0.079" (2.00mm)
Number of Rows
4
Number of Columns
-
Mounting Type
Through Hole
Termination
Press-Fit
Contact Layout, Typical
-
Features
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Natural, White
Current Rating (Amps)
1A
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 125°C
Voltage Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 920
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
146,81000 Kč46,81 Kč
1039,71900 Kč397,19 Kč
4835,55229 Kč1 706,51 Kč
9633,85531 Kč3 250,11 Kč
14432,89951 Kč4 737,53 Kč
28831,32819 Kč9 022,52 Kč
52830,01619 Kč15 848,55 Kč
1 00828,67781 Kč28 907,23 Kč
2 54426,86550 Kč68 345,83 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:46,81000 Kč
Unit Price with VAT:56,64010 Kč