24 Connector Header, Male Pins Through Hole Natural, White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

70232-115LF

DigiKey Part Number
609-70232-115LF-ND
Manufacturer
Manufacturer Product Number
70232-115LF
Description
CONN HEADER 24POS PCB
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
24 Connector Header, Male Pins Through Hole Natural, White
Datasheet
 Datasheet
EDA/CAD Models
70232-115LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tube
Part Status
Active
Connector Usage
-
Connector Type
Header, Male Pins
Connector Style
-
Number of Positions
24
Number of Positions Loaded
All
Pitch
0.079" (2.00mm)
Number of Rows
4
Number of Columns
-
Mounting Type
Through Hole
Termination
Press-Fit
Contact Layout, Typical
-
Features
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Natural, White
Current Rating (Amps)
1A
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 125°C
Voltage Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 283
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
143,05000 Kč43,05 Kč
1036,57900 Kč365,79 Kč
4832,74375 Kč1 571,70 Kč
9631,17979 Kč2 993,26 Kč
14430,29979 Kč4 363,17 Kč
28828,85330 Kč8 309,75 Kč
52827,64498 Kč14 596,55 Kč
1 00826,41227 Kč26 623,57 Kč
2 54424,74289 Kč62 945,91 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:43,05000 Kč
Unit Price with VAT:52,09050 Kč