
69830-064LF | |
|---|---|
DigiKey Part Number | 609-69830-064LF-ND |
Manufacturer | |
Manufacturer Product Number | 69830-064LF |
Description | CONN DIP HDR IDC 64POS VERT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 64 Position Ribbon Cable, DIP Header Connector Blue IDC 26-28 AWG, Stranded or Solid Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 69830-064LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Ribbon Cable, DIP Header | |
Number of Positions | 64 | |
Cable Pitch | 0.050" (1.27mm) | |
Board-Side Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Cable Termination | IDC | |
Wire Gauge | 26-28 AWG, Stranded or Solid | |
Features | Feed Through | |
Contact Finish | Tin | |
Contact Finish Thickness | 150.0µin (3.81µm) | |
Color | Blue | |
Number of Positions Loaded | All | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,52000 Kč | 103,52 Kč |
| 12 | 86,79167 Kč | 1 041,50 Kč |
| 30 | 81,34633 Kč | 2 440,39 Kč |
| 54 | 78,03870 Kč | 4 214,09 Kč |
| 102 | 74,61088 Kč | 7 610,31 Kč |
| 252 | 69,99750 Kč | 17 639,37 Kč |
| 504 | 66,65823 Kč | 33 595,75 Kč |
| 1 002 | 63,50533 Kč | 63 632,34 Kč |
| 2 502 | 59,53890 Kč | 148 966,33 Kč |
| Unit Price without VAT: | 103,52000 Kč |
|---|---|
| Unit Price with VAT: | 125,25920 Kč |

