
69830-040LF | |
|---|---|
DigiKey Part Number | 609-6076-ND |
Manufacturer | |
Manufacturer Product Number | 69830-040LF |
Description | CONN DIP HDR IDC 40POS VERT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Position Ribbon Cable, DIP Header Connector Blue IDC 26-28 AWG, Stranded or Solid Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 69830-040LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Ribbon Cable, DIP Header | |
Number of Positions | 40 | |
Cable Pitch | 0.050" (1.27mm) | |
Board-Side Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Cable Termination | IDC | |
Wire Gauge | 26-28 AWG, Stranded or Solid | |
Features | Feed Through | |
Contact Finish | Tin | |
Contact Finish Thickness | 150.0µin (3.81µm) | |
Color | Blue | |
Number of Positions Loaded | All | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,57000 Kč | 59,57 Kč |
| 10 | 50,66700 Kč | 506,67 Kč |
| 30 | 46,88533 Kč | 1 406,56 Kč |
| 50 | 45,22380 Kč | 2 261,19 Kč |
| 100 | 43,06200 Kč | 4 306,20 Kč |
| 250 | 40,36548 Kč | 10 091,37 Kč |
| 500 | 38,43856 Kč | 19 219,28 Kč |
| 1 000 | 36,60448 Kč | 36 604,48 Kč |
| 2 500 | 34,31462 Kč | 85 786,55 Kč |
| Unit Price without VAT: | 59,57000 Kč |
|---|---|
| Unit Price with VAT: | 72,07970 Kč |



