
69830-008LF | |
|---|---|
DigiKey Part Number | 609-3083-ND |
Manufacturer | |
Manufacturer Product Number | 69830-008LF |
Description | CONN DIP HDR IDC 8POS VERT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Position Ribbon Cable, DIP Header Connector Blue IDC 26-28 AWG, Stranded or Solid Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 69830-008LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Ribbon Cable, DIP Header | |
Number of Positions | 8 | |
Cable Pitch | 0.050" (1.27mm) | |
Board-Side Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Cable Termination | IDC | |
Wire Gauge | 26-28 AWG, Stranded or Solid | |
Features | Feed Through | |
Contact Finish | Tin | |
Contact Finish Thickness | 150.0µin (3.81µm) | |
Color | Blue | |
Number of Positions Loaded | All | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,04000 Kč | 26,04 Kč |
| 10 | 22,09000 Kč | 220,90 Kč |
| 39 | 20,05590 Kč | 782,18 Kč |
| 78 | 19,10013 Kč | 1 489,81 Kč |
| 117 | 18,55897 Kč | 2 171,40 Kč |
| 273 | 17,48143 Kč | 4 772,43 Kč |
| 507 | 16,73379 Kč | 8 484,03 Kč |
| 1 014 | 15,93487 Kč | 16 157,96 Kč |
| 2 535 | 14,93749 Kč | 37 866,54 Kč |
| Unit Price without VAT: | 26,04000 Kč |
|---|---|
| Unit Price with VAT: | 31,50840 Kč |





