
69802-432LF | |
|---|---|
DigiKey Part Number | 609-4532-2-ND - Tape & Reel (TR) 609-4532-1-ND - Cut Tape (CT) 609-4532-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 69802-432LF |
Description | CONN SOCKET PLCC 32POS TIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 32 (2 x 7, 2 x 9) Pos PLCC Socket Tin Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 69802-432LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | PLCC | |
Number of Positions or Pins (Grid) | 32 (2 x 7, 2 x 9) | |
Pitch - Mating | 0.050" (1.27mm) | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 150.0µin (3.81µm) | |
Contact Material - Mating | Phosphor Bronze | |
Mounting Type | Surface Mount | |
Features | Closed Frame | |
Termination | Solder | |
Pitch - Post | 0.050" (1.27mm) | |
Contact Finish - Post | Tin | |
Contact Finish Thickness - Post | 150.0µin (3.81µm) | |
Contact Material - Post | Phosphor Bronze | |
Housing Material | Polyphenylene Sulfide (PPS) | |
Operating Temperature | -55°C ~ 125°C | |
Termination Post Length | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1 A | |
Contact Resistance | 20mOhm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,53000 Kč | 40,53 Kč |
| 10 | 34,35300 Kč | 343,53 Kč |
| 25 | 32,20240 Kč | 805,06 Kč |
| 50 | 30,65700 Kč | 1 532,85 Kč |
| 100 | 29,19350 Kč | 2 919,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 390 | 26,51885 Kč | 10 342,35 Kč |
| 780 | 25,25305 Kč | 19 697,38 Kč |
| 1 170 | 24,54092 Kč | 28 712,88 Kč |
| 1 950 | 23,67261 Kč | 46 161,59 Kč |
| 2 730 | 23,11749 Kč | 63 110,75 Kč |
| 3 900 | 22,54345 Kč | 87 919,46 Kč |
| Unit Price without VAT: | 40,53000 Kč |
|---|---|
| Unit Price with VAT: | 49,04130 Kč |

