
69307-044LF | |
|---|---|
DigiKey Part Number | 609-2771-ND |
Manufacturer | |
Manufacturer Product Number | 69307-044LF |
Description | CONN RCPT HSG 44POS 2.00MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 44 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 69307-044LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,26000 Kč | 57,26 Kč |
| 10 | 48,68900 Kč | 486,89 Kč |
| 25 | 45,62800 Kč | 1 140,70 Kč |
| 50 | 43,44720 Kč | 2 172,36 Kč |
| 100 | 41,37170 Kč | 4 137,17 Kč |
| 250 | 38,78084 Kč | 9 695,21 Kč |
| 500 | 36,92970 Kč | 18 464,85 Kč |
| 1 000 | 35,16739 Kč | 35 167,39 Kč |
| 2 500 | 32,96716 Kč | 82 417,90 Kč |
| Unit Price without VAT: | 57,26000 Kč |
|---|---|
| Unit Price with VAT: | 69,28460 Kč |












