
69307-040LF | |
|---|---|
DigiKey Part Number | 609-2770-ND |
Manufacturer | |
Manufacturer Product Number | 69307-040LF |
Description | CONN RCPT HSG 40POS 2.00MM |
Customer Reference | |
Detailed Description | 40 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 69307-040LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,36000 Kč | 40,36 Kč |
| 10 | 34,33000 Kč | 343,30 Kč |
| 25 | 32,18280 Kč | 804,57 Kč |
| 50 | 30,64300 Kč | 1 532,15 Kč |
| 100 | 29,17830 Kč | 2 917,83 Kč |
| 250 | 27,35072 Kč | 6 837,68 Kč |
| 500 | 26,04536 Kč | 13 022,68 Kč |
| 1 000 | 24,80221 Kč | 24 802,21 Kč |
| 2 500 | 23,25020 Kč | 58 125,50 Kč |
| Unit Price without VAT: | 40,36000 Kč |
|---|---|
| Unit Price with VAT: | 48,83560 Kč |











