
69307-016LF | |
---|---|
DigiKey Part Number | 609-2756-ND |
Manufacturer | |
Manufacturer Product Number | 69307-016LF |
Description | CONN RCPT HSG 16POS 2.00MM |
Customer Reference | |
Detailed Description | 16 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 69307-016LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 25,83000 Kč | 25,83 Kč |
10 | 21,97600 Kč | 219,76 Kč |
25 | 20,59680 Kč | 514,92 Kč |
50 | 19,60940 Kč | 980,47 Kč |
100 | 18,67200 Kč | 1 867,20 Kč |
250 | 17,50220 Kč | 4 375,55 Kč |
500 | 16,66650 Kč | 8 333,25 Kč |
1 000 | 15,87079 Kč | 15 870,79 Kč |
2 500 | 14,87728 Kč | 37 193,20 Kč |
Unit Price without VAT: | 25,83000 Kč |
---|---|
Unit Price with VAT: | 31,25430 Kč |