
69307-012LF | |
|---|---|
DigiKey Part Number | 609-2754-ND |
Manufacturer | |
Manufacturer Product Number | 69307-012LF |
Description | CONN RCPT HSG 12POS 2.00MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 69307-012LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,89000 Kč | 22,89 Kč |
| 10 | 19,44400 Kč | 194,44 Kč |
| 25 | 18,22640 Kč | 455,66 Kč |
| 50 | 17,35700 Kč | 867,85 Kč |
| 100 | 16,52750 Kč | 1 652,75 Kč |
| 250 | 15,49148 Kč | 3 872,87 Kč |
| 500 | 14,75152 Kč | 7 375,76 Kč |
| 1 000 | 14,04703 Kč | 14 047,03 Kč |
| 3 000 | 12,99944 Kč | 38 998,32 Kč |
| Unit Price without VAT: | 22,89000 Kč |
|---|---|
| Unit Price with VAT: | 27,69690 Kč |













