
69307-008LF | |
|---|---|
DigiKey Part Number | 609-2753-ND |
Manufacturer | |
Manufacturer Product Number | 69307-008LF |
Description | CONN RCPT HSG 8POS 2.00MM |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 69307-008LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,22000 Kč | 17,22 Kč |
| 10 | 14,55200 Kč | 145,52 Kč |
| 25 | 13,63200 Kč | 340,80 Kč |
| 50 | 12,97680 Kč | 648,84 Kč |
| 100 | 12,35520 Kč | 1 235,52 Kč |
| 250 | 11,58080 Kč | 2 895,20 Kč |
| 500 | 11,02730 Kč | 5 513,65 Kč |
| 1 000 | 10,50068 Kč | 10 500,68 Kč |
| Unit Price without VAT: | 17,22000 Kč |
|---|---|
| Unit Price with VAT: | 20,83620 Kč |


















