
69176-026LF | |
|---|---|
DigiKey Part Number | 609-2390-ND |
Manufacturer | |
Manufacturer Product Number | 69176-026LF |
Description | CONN RCPT HSG 26POS 2.54MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 26 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 69176-026LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | Polarizing Key | |
Insulation Material | Polyphenylene, Modified | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,55000 Kč | 91,55 Kč |
| 10 | 77,75200 Kč | 777,52 Kč |
| 25 | 72,87920 Kč | 1 821,98 Kč |
| 50 | 69,40040 Kč | 3 470,02 Kč |
| 100 | 66,08400 Kč | 6 608,40 Kč |
| 250 | 61,94612 Kč | 15 486,53 Kč |
| 500 | 58,99042 Kč | 29 495,21 Kč |
| 1 000 | 56,17641 Kč | 56 176,41 Kč |
| 2 500 | 52,66306 Kč | 131 657,65 Kč |
| Unit Price without VAT: | 91,55000 Kč |
|---|---|
| Unit Price with VAT: | 110,77550 Kč |






