
69176-022LF | |
|---|---|
DigiKey Part Number | 609-2388-ND |
Manufacturer | |
Manufacturer Product Number | 69176-022LF |
Description | CONN RCPT HSG 22POS 2.54MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 69176-022LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | Polarizing Key | |
Insulation Material | Polyphenylene, Modified | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,31000 Kč | 80,31 Kč |
| 10 | 68,22300 Kč | 682,23 Kč |
| 25 | 63,94920 Kč | 1 598,73 Kč |
| 50 | 60,89080 Kč | 3 044,54 Kč |
| 100 | 57,98220 Kč | 5 798,22 Kč |
| 250 | 54,35192 Kč | 13 587,98 Kč |
| 500 | 51,75826 Kč | 25 879,13 Kč |
| 1 000 | 49,28900 Kč | 49 289,00 Kč |
| 2 500 | 46,20605 Kč | 115 515,12 Kč |
| Unit Price without VAT: | 80,31000 Kč |
|---|---|
| Unit Price with VAT: | 97,17510 Kč |





