
69176-018LF | |
|---|---|
DigiKey Part Number | 609-2386-ND |
Manufacturer | |
Manufacturer Product Number | 69176-018LF |
Description | CONN RCPT HSG 18POS 2.54MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 18 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 69176-018LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | Polarizing Key | |
Insulation Material | Polyphenylene, Modified | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,45000 Kč | 71,45 Kč |
| 10 | 60,76100 Kč | 607,61 Kč |
| 25 | 56,94920 Kč | 1 423,73 Kč |
| 50 | 54,22460 Kč | 2 711,23 Kč |
| 100 | 51,63550 Kč | 5 163,55 Kč |
| 250 | 48,40224 Kč | 12 100,56 Kč |
| 500 | 46,09220 Kč | 23 046,10 Kč |
| 1 000 | 43,89298 Kč | 43 892,98 Kč |
| 2 500 | 41,14750 Kč | 102 868,75 Kč |
| Unit Price without VAT: | 71,45000 Kč |
|---|---|
| Unit Price with VAT: | 86,45450 Kč |





