69167-143HLF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

69167-143HLF

DigiKey Part Number
609-69167-143HLF-ND
Manufacturer
Manufacturer Product Number
69167-143HLF
Description
CONN HEADER VERT 3POS 2.54MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 3 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
69167-143HLF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 2 Wall
Mounting Type
Termination
Solder
Fastening Type
Friction Lock
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.190" (4.83mm)
Overall Contact Length
0.535" (13.59mm)
Insulation Height
0.386" (9.80mm)
Contact Shape
Square
Contact Finish - Mating
Gold or Gold, GXT™
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
-
Contact Material
Phosphor Bronze
Insulation Material
-
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 222
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
156,38000 Kč56,38 Kč
1047,87500 Kč478,75 Kč
10040,69450 Kč4 069,45 Kč
50036,32436 Kč18 162,18 Kč
4 00031,37035 Kč125 481,40 Kč
Manufacturers Standard Package
Unit Price without VAT:56,38000 Kč
Unit Price with VAT:68,21980 Kč