4 (1 x 4) Position Shunt Connector Black Open Top 0.100" (2.54mm) Gold or Gold, GXT™
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

69146-204LF

DigiKey Part Number
609-69146-204LF-ND
Manufacturer
Manufacturer Product Number
69146-204LF
Description
JUMPER LOW PRO SR MULTI
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 (1 x 4) Position Shunt Connector Black Open Top 0.100" (2.54mm) Gold or Gold, GXT™
Datasheet
 Datasheet
EDA/CAD Models
69146-204LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Bulk
Part Status
Active
Type
Open Top
Gender
Female Sockets
Number of Positions or Pins (Grid)
4 (1 x 4)
Pitch
0.100" (2.54mm)
Height
0.200" (5.08mm)
Contact Finish
Gold or Gold, GXT™
Contact Finish Thickness
30.0µin (0.76µm)
Color
Black
Material Flammability Rating
UL94 V-0
Housing Material
Polyester Thermoplastic
Voltage Rating
-
Current Rating (Amps)
2A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 914
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
133,18000 Kč33,18 Kč
1028,24200 Kč282,42 Kč
2526,45760 Kč661,44 Kč
5025,19760 Kč1 259,88 Kč
10023,99230 Kč2 399,23 Kč
25022,48800 Kč5 622,00 Kč
50021,41418 Kč10 707,09 Kč
1 00020,39200 Kč20 392,00 Kč
2 50019,11582 Kč47 789,55 Kč
Unit Price without VAT:33,18000 Kč
Unit Price with VAT:40,14780 Kč