69133-472 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Amphenol CS (FCI)
In Stock: 327
Unit Price: 40,04000 Kč
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: 329,90400 Kč
Connector Header Through Hole 72 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 72 position 0.100" (2.54mm)
BERGSTIK-72POS SERIES

69133-472

DigiKey Part Number
69133-472-ND
Manufacturer
Manufacturer Product Number
69133-472
Description
CONN HEADER VERT 72POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 72 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
69133-472 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Push-Pull
Series
Contact Length - Mating
0.230" (5.84mm)
Packaging
Bulk
Contact Length - Post
0.285" (7.24mm)
Part Status
Obsolete
Overall Contact Length
0.615" (15.62mm)
Connector Type
Insulation Height
0.100" (2.54mm)
Contact Type
Male Pin
Contact Shape
Square
Pitch - Mating
Contact Finish - Mating
Tin
Number of Positions
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Number of Rows
2
Contact Material
Phosphor Bronze
Row Spacing - Mating
Operating Temperature
-65°C ~ 130°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
3A
Mounting Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
69133-472HLFAmphenol CS (FCI)32769133-472HLF-ND40,04000 KčDirect
450-V3-272-00-006101Preci-Dip0450-V3-272-00-006101-ND329,90400 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes