
68786-203LF | |
|---|---|
DigiKey Part Number | 609-68786-203LF-ND |
Manufacturer | |
Manufacturer Product Number | 68786-203LF |
Description | 1X2 LOW PRO JUMPER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 (1 x 2) Position Shunt Connector Blue Open Top 0.100" (2.54mm) Gold or Gold, GXT™ |
Datasheet | Datasheet |
EDA/CAD Models | 68786-203LF Models |
Category | Height 0.200" (5.08mm) |
Manufacturer Amphenol ICC (FCI) | Contact Finish Gold or Gold, GXT™ |
Series | Contact Finish Thickness 30.0µin (0.76µm) |
Packaging Bulk | Color Blue |
Part Status Active | Material Flammability Rating UL94 V-0 |
Type Open Top | Housing Material Polyester |
Gender Female Sockets | Current Rating (Amps) 3A |
Number of Positions or Pins (Grid) 2 (1 x 2) | Base Product Number |
Pitch 0.100" (2.54mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 60900213621 | Würth Elektronik | 7 100 | 732-13620-ND | 6,51000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 6,55100 Kč | 65,51 Kč |
| 25 | 6,14000 Kč | 153,50 Kč |
| 50 | 5,84580 Kč | 292,29 Kč |
| 100 | 5,56660 Kč | 556,66 Kč |
| 250 | 5,21844 Kč | 1 304,61 Kč |
| 500 | 4,96854 Kč | 2 484,27 Kč |
| 1 000 | 4,73106 Kč | 4 731,06 Kč |
| 3 000 | 4,37794 Kč | 13 133,82 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |






