
68691-116HLF | |
|---|---|
DigiKey Part Number | 609-5349-ND |
Manufacturer | |
Manufacturer Product Number | 68691-116HLF |
Description | CONN HEADER VERT 16POS 2.54MM |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 16 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 68691-116HLF Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.318" (8.08mm) |
Packaging Bag | Contact Length - Post 0.120" (3.05mm) |
Part Status Active | Overall Contact Length 0.538" (13.67mm) |
Connector Type | Insulation Height 0.100" (2.54mm) |
Contact Type Male Pin | Contact Shape Square |
Pitch - Mating | Contact Finish - Mating Gold or Gold, GXT™ |
Number of Positions | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating | Operating Temperature -65°C ~ 130°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PBC08DFAN | Sullins Connector Solutions | 375 | S2211E-08-ND | 25,65000 Kč | Similar |
| PBC08DFBN | Sullins Connector Solutions | 316 | S2221E-08-ND | 34,62000 Kč | Similar |
| PBC08DFEN | Sullins Connector Solutions | 1 | S2251E-08-ND | 46,09000 Kč | Similar |
| PEC08DFAN | Sullins Connector Solutions | 1 602 | S2212E-08-ND | 21,48000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,20000 Kč | 29,20 Kč |
| 10 | 24,88100 Kč | 248,81 Kč |
| 300 | 19,56663 Kč | 5 869,99 Kč |
| 600 | 18,63230 Kč | 11 179,38 Kč |
| 1 200 | 17,74299 Kč | 21 291,59 Kč |
| 5 100 | 16,02185 Kč | 81 711,43 Kč |
| 10 200 | 15,25788 Kč | 155 630,38 Kč |
| Unit Price without VAT: | 29,20000 Kč |
|---|---|
| Unit Price with VAT: | 35,33200 Kč |





