
68691-110HLF | |
|---|---|
DigiKey Part Number | 609-5535-ND |
Manufacturer | |
Manufacturer Product Number | 68691-110HLF |
Description | CONN HEADER VERT 10POS 2.54MM |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 10 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 68691-110HLF Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.318" (8.08mm) |
Packaging Bag | Contact Length - Post 0.120" (3.05mm) |
Part Status Active | Overall Contact Length 0.538" (13.67mm) |
Connector Type | Insulation Height 0.100" (2.54mm) |
Contact Type Male Pin | Contact Shape Square |
Pitch - Mating | Contact Finish - Mating Gold or Gold, GXT™ |
Number of Positions | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating | Operating Temperature -65°C ~ 130°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PBC05DFAN | Sullins Connector Solutions | 1 514 | S2211E-05-ND | 18,56000 Kč | Similar |
| PBC05DFBN | Sullins Connector Solutions | 595 | S2221E-05-ND | 24,40000 Kč | Similar |
| PBC05DFCN | Sullins Connector Solutions | 231 | S2231E-05-ND | 25,65000 Kč | Similar |
| PBC05DFDN | Sullins Connector Solutions | 139 | S2241E-05-ND | 27,11000 Kč | Similar |
| PEC05DFAN | Sullins Connector Solutions | 2 392 | S2212E-05-ND | 16,06000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,60000 Kč | 19,60 Kč |
| 10 | 16,66400 Kč | 166,64 Kč |
| 400 | 12,83083 Kč | 5 132,33 Kč |
| 800 | 12,21820 Kč | 9 774,56 Kč |
| 1 200 | 11,87356 Kč | 14 248,27 Kč |
| 5 200 | 10,70669 Kč | 55 674,79 Kč |
| 10 000 | 10,22428 Kč | 102 242,80 Kč |
| Unit Price without VAT: | 19,60000 Kč |
|---|---|
| Unit Price with VAT: | 23,71600 Kč |





