Similar




68685-308LF | |
|---|---|
DigiKey Part Number | 609-3589-ND |
Manufacturer | |
Manufacturer Product Number | 68685-308LF |
Description | CONN RCPT 8POS 0.1 GOLD PCB |
Customer Reference | |
Detailed Description | 8 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold or Gold, GXT™ |
Datasheet | Datasheet |
EDA/CAD Models | 68685-308LF Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Series | Insulation Color Black |
Packaging Tube | Insulation Height 0.276" (7.00mm) |
Part Status Obsolete | Contact Length - Post 0.115" (2.92mm) |
Connector Type | Operating Temperature -65°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Voltage Rating 1000V |
Number of Positions Loaded All | Applications Automotive, General Purpose, Industrial, Telecommunications |
Pitch - Mating | Insulation Material Polyphenylene Sulfide (PPS) |
Number of Rows 1 | Contact Shape Square |
Mounting Type Through Hole | Contact Material Phosphor Bronze |
Termination | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Fastening Type Push-Pull | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BCS-108-L-S-TE | Samtec Inc. | 0 | 612-BCS-108-L-S-TE-ND | 38,58000 Kč | Similar |















