68683-336 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: 518,24660 Kč
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 220
Unit Price: 406,27000 Kč
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: 746,25160 Kč
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: 518,24660 Kč
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 33
Unit Price: 406,27000 Kč
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: 456,77300 Kč
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: 580,94240 Kč
Datasheet
Image for 68683-336 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

68683-336

DigiKey Part Number
68683-336-ND
Manufacturer
Manufacturer Product Number
68683-336
Description
CONN RCPT 72POS 0.1 GOLD PCB
Customer Reference
Detailed Description
72 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
68683-336 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Mfr
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Series
Insulation Color
Black
Packaging
Tube
Insulation Height
0.276" (7.00mm)
Part Status
Obsolete
Contact Length - Post
0.115" (2.92mm)
Connector Type
Operating Temperature
-65°C ~ 125°C
Contact Type
Female Socket
Material Flammability Rating
UL94 V-0
Style
Board to Board
Contact Finish - Post
Tin
Number of Positions
Voltage Rating
1000V
Number of Positions Loaded
All
Applications
Automotive, General Purpose, Industrial, Telecommunications
Pitch - Mating
Insulation Material
Polyphenylene Sulfide (PPS), Glass Filled
Number of Rows
2
Contact Shape
Square
Row Spacing - Mating
0.100" (2.54mm)
Contact Material
Phosphor Bronze
Mounting Type
Through Hole
Contact Finish Thickness - Post
100.0µin (2.54µm)
Termination
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
803-41-072-10-001000Mill-Max Manufacturing Corp.0803-41-072-10-001000-ND518,24660 KčSimilar
803-43-072-10-001000Mill-Max Manufacturing Corp.220ED90262-ND406,27000 KčSimilar
803-43-072-10-004000Mill-Max Manufacturing Corp.0803-43-072-10-004000-ND746,25160 KčSimilar
803-91-072-10-001000Mill-Max Manufacturing Corp.0803-91-072-10-001000-ND518,24660 KčSimilar
803-93-072-10-001000Mill-Max Manufacturing Corp.33ED9672-ND406,27000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes