Similar
Similar

68602-414HLF | |
|---|---|
DigiKey Part Number | 68602-414HLF-ND |
Manufacturer | |
Manufacturer Product Number | 68602-414HLF |
Description | CONN HEADER VERT 14POS 2.54MM |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 14 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 68602-414HLF Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.230" (5.84mm) |
Series | Contact Length - Post 0.150" (3.81mm) |
Packaging Bag | Overall Contact Length 0.480" (12.19mm) |
Part Status Active | Insulation Height 0.100" (2.54mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating | Operating Temperature -65°C ~ 130°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0010897141 | Molex | 365 | WM50022-14-ND | 24,19000 Kč | Similar |
| 0010897142 | Molex | 137 | WM50012-14-ND | 47,34000 Kč | Similar |
| PBC07DAAN | Sullins Connector Solutions | 3 820 | S2011E-07-ND | 23,36000 Kč | Similar |
| PBC07DABN | Sullins Connector Solutions | 0 | S2021E-07-ND | 0,00000 Kč | Similar |
| PBC07DACN | Sullins Connector Solutions | 0 | S2031E-07-ND | 32,33000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 400 | 7,51228 Kč | 48 078,59 Kč |
| Unit Price without VAT: | 7,51228 Kč |
|---|---|
| Unit Price with VAT: | 9,08986 Kč |



















