Similar
Similar



68602-412HLF | |
|---|---|
DigiKey Part Number | 609-3381-ND |
Manufacturer | |
Manufacturer Product Number | 68602-412HLF |
Description | CONN HEADER VERT 12POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 12 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 68602-412HLF Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.230" (5.84mm) |
Series | Contact Length - Post 0.150" (3.81mm) |
Packaging Bag | Overall Contact Length 0.480" (12.19mm) |
Part Status Active | Insulation Height 0.100" (2.54mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating | Operating Temperature -65°C ~ 130°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0010897122 | Molex | 42 | WM50012-12-ND | 41,92000 Kč | Similar |
| 2312-6121-TG | 3M | 0 | 2312-6121-TG-ND | 0,00000 Kč | Similar |
| 826942-6 | TE Connectivity AMP Connectors | 131 | A122662-ND | 26,70000 Kč | Similar |
| PBC06DAAN | Sullins Connector Solutions | 6 741 | S2011E-06-ND | 20,86000 Kč | Similar |
| PBC06DABN | Sullins Connector Solutions | 435 | S2021E-06-ND | 22,94000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 5,59165 Kč | 44 733,20 Kč |
| Unit Price without VAT: | 5,59165 Kč |
|---|---|
| Unit Price with VAT: | 6,76590 Kč |



















