


| 68602-126HLF | |
|---|---|
| DigiKey Part Number | 609-3367-ND | 
| Manufacturer | |
| Manufacturer Product Number | 68602-126HLF | 
| Description | CONN HEADER VERT 26POS 2.54MM | 
| Customer Reference | |
| Detailed Description | Connector Header Through Hole 26 position 0.100" (2.54mm) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 68602-126HLF Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bag | |
| Part Status | Active | |
| Connector Type | ||
| Contact Type | Male Pin | |
| Pitch - Mating | ||
| Number of Positions | ||
| Number of Rows | 2 | |
| Row Spacing - Mating | ||
| Number of Positions Loaded | All | |
| Style | ||
| Shrouding | Unshrouded | |
| Mounting Type | ||
| Termination | Solder | |
| Fastening Type | Push-Pull | |
| Contact Length - Mating | 0.230" (5.84mm) | |
| Contact Length - Post | 0.150" (3.81mm) | |
| Overall Contact Length | 0.480" (12.19mm) | |
| Insulation Height | 0.100" (2.54mm) | |
| Contact Shape | Square | |
| Contact Finish - Mating | Gold or Gold, GXT™ | |
| Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
| Contact Finish - Post | - | |
| Contact Material | Phosphor Bronze | |
| Insulation Material | - | |
| Features | - | |
| Operating Temperature | -65°C ~ 130°C | |
| Ingress Protection | - | |
| Material Flammability Rating | UL94 V-0 | |
| Insulation Color | Black | |
| Current Rating (Amps) | 3A | |
| Voltage Rating | - | |
| Mated Stacking Heights | - | |
| Contact Finish Thickness - Post | - | |
| Applications | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 45,15000 Kč | 45,15 Kč | 
| 10 | 38,30400 Kč | 383,04 Kč | 
| 200 | 30,99160 Kč | 6 198,32 Kč | 
| 600 | 28,67933 Kč | 17 207,60 Kč | 
| 1 000 | 27,66407 Kč | 27 664,07 Kč | 
| 5 000 | 24,69647 Kč | 123 482,35 Kč | 
| Unit Price without VAT: | 45,15000 Kč | 
|---|---|
| Unit Price with VAT: | 54,63150 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                



 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic