68422-4xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

68422-410HLF

DigiKey Part Number
609-68422-410HLF-ND
Manufacturer
Manufacturer Product Number
68422-410HLF
Description
CONN HEADER VERT 10POS 2.54MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 10 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
68422-410HLF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.318" (8.08mm)
Contact Length - Post
0.213" (5.40mm)
Overall Contact Length
0.631" (16.03mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
-
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
5A
Voltage Rating
110V
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 634
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
115,79000 Kč15,79 Kč
1013,36700 Kč133,67 Kč
10011,35860 Kč1 135,86 Kč
50010,13768 Kč5 068,84 Kč
2 4009,07518 Kč21 780,43 Kč
7 2008,39851 Kč60 469,27 Kč
12 0008,10143 Kč97 217,16 Kč
Manufacturers Standard Package
Unit Price without VAT:15,79000 Kč
Unit Price with VAT:19,10590 Kč