
68106-002LF | |
|---|---|
DigiKey Part Number | 609-5852-ND |
Manufacturer | |
Manufacturer Product Number | 68106-002LF |
Description | POLARIZED M/L HSG SHROUD DBL ROW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Shroud For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Accessory Type | Shroud | |
Number of Positions | 6 | |
For Use With/Related Products | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,68000 Kč | 13,68 Kč |
| 10 | 11,66200 Kč | 116,62 Kč |
| 25 | 10,93760 Kč | 273,44 Kč |
| 50 | 10,41140 Kč | 520,57 Kč |
| 100 | 9,91460 Kč | 991,46 Kč |
| 250 | 9,29232 Kč | 2 323,08 Kč |
| 500 | 8,84816 Kč | 4 424,08 Kč |
| 1 000 | 8,42547 Kč | 8 425,47 Kč |
| 3 000 | 7,79685 Kč | 23 390,55 Kč |
| Unit Price without VAT: | 13,68000 Kč |
|---|---|
| Unit Price with VAT: | 16,55280 Kč |


