8 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

68105-003LF

DigiKey Part Number
609-5637-ND
Manufacturer
Manufacturer Product Number
68105-003LF
Description
CONN RCPT HSG 8POS 2.54MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
68105-003LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
-
Color
Black
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-40°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 955
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19,05000 Kč9,05 Kč
107,64100 Kč76,41 Kč
257,15720 Kč178,93 Kč
506,81600 Kč340,80 Kč
1006,49180 Kč649,18 Kč
2506,08428 Kč1 521,07 Kč
5005,79296 Kč2 896,48 Kč
1 0005,51636 Kč5 516,36 Kč
3 0005,10463 Kč15 313,89 Kč
Manufacturers Standard Package
Unit Price without VAT:9,05000 Kč
Unit Price with VAT:10,95050 Kč