
68105-001LF | |
|---|---|
DigiKey Part Number | 609-5635-ND |
Manufacturer | |
Manufacturer Product Number | 68105-001LF |
Description | CONN RCPT HSG 4POS 2.54MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 68105-001LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,32000 Kč | 39,32 Kč |
| 10 | 33,33100 Kč | 333,31 Kč |
| 25 | 31,24240 Kč | 781,06 Kč |
| 50 | 29,74420 Kč | 1 487,21 Kč |
| 100 | 28,32530 Kč | 2 832,53 Kč |
| 250 | 26,55012 Kč | 6 637,53 Kč |
| 500 | 25,28220 Kč | 12 641,10 Kč |
| 1 000 | 24,07545 Kč | 24 075,45 Kč |
| 3 000 | 22,28066 Kč | 66 841,98 Kč |
| Unit Price without VAT: | 39,32000 Kč |
|---|---|
| Unit Price with VAT: | 47,57720 Kč |















