
68025-208HLF | |
|---|---|
DigiKey Part Number | 609-68025-208HLF-ND |
Manufacturer | |
Manufacturer Product Number | 68025-208HLF |
Description | CONN HEADER R/A 8POS 2.54MM |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 8 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 68025-208HLF Models |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Push-Pull |
Packaging Bag | Contact Length - Mating 0.230" (5.84mm) |
Part Status Active | Contact Length - Post 0.195" (4.95mm) |
Connector Type | Insulation Height 0.190" (4.83mm) |
Contact Type Male Pin | Contact Shape Square |
Pitch - Mating | Contact Finish - Mating Gold or Gold, GXT™ |
Number of Positions | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Base Product Number |
Shrouding Unshrouded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,52000 Kč | 17,52 Kč |
| 10 | 14,82800 Kč | 148,28 Kč |
| 400 | 11,42830 Kč | 4 571,32 Kč |
| 800 | 10,88214 Kč | 8 705,71 Kč |
| 1 200 | 10,57513 Kč | 12 690,16 Kč |
| 5 200 | 9,53590 Kč | 49 586,68 Kč |
| 10 000 | 9,10616 Kč | 91 061,60 Kč |
| Unit Price without VAT: | 17,52000 Kč |
|---|---|
| Unit Price with VAT: | 21,19920 Kč |





