Similar
Similar
Similar
Similar
Similar

68021-172 | |
|---|---|
DigiKey Part Number | 68021-172-ND |
Manufacturer | |
Manufacturer Product Number | 68021-172 |
Description | CONN HEADER R/A 72POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 72 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 68021-172 Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.230" (5.84mm) |
Packaging Bulk | Contact Length - Post 0.120" (3.05mm) |
Part Status Obsolete | Insulation Height 0.190" (4.83mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold or Gold, GXT™ |
Pitch - Mating | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Operating Temperature -65°C ~ 125°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 3A per Contact |
Shrouding Unshrouded | Voltage Rating 110V |
Mounting Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 802-80-072-20-001101 | Preci-Dip | 0 | 1212-1499-ND | 152,48500 Kč | Similar |
| 802-V3-072-20-001101 | Preci-Dip | 0 | 802-V3-072-20-001101-ND | 449,75930 Kč | Similar |
| 892-70-072-20-002101 | Preci-Dip | 0 | 892-70-072-20-002101-ND | 111,02716 Kč | Similar |
| 892-80-072-20-001101 | Preci-Dip | 0 | 892-80-072-20-001101-ND | 86,29340 Kč | Similar |
| 892-80-072-20-002101 | Preci-Dip | 0 | 892-80-072-20-002101-ND | 98,65236 Kč | Similar |







