Connector Header Through Hole, Right Angle 48 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

68021-148HLF

DigiKey Part Number
68021-148HLF-ND
Manufacturer
Manufacturer Product Number
68021-148HLF
Description
CONN HEADER R/A 48POS 2.54MM
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 48 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
68021-148HLF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Push-Pull
Series
Contact Length - Mating
0.230" (5.84mm)
Packaging
Bag
Contact Length - Post
0.120" (3.05mm)
Part Status
Active
Insulation Height
0.190" (4.83mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Gold or Gold, GXT™
Pitch - Mating
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Number of Positions
Contact Material
Phosphor Bronze
Number of Rows
2
Operating Temperature
-65°C ~ 125°C
Row Spacing - Mating
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Black
Style
Current Rating (Amps)
3A per Contact
Shrouding
Unshrouded
Voltage Rating
110V
Mounting Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 228 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
90050,96378 Kč45 867,40 Kč
Unit Price without VAT:50,96378 Kč
Unit Price with VAT:61,66617 Kč

Other Suppliers on DigiKey

228In Stock
Ships from WEC