68020-572H is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Preci-Dip
In Stock: 0
Unit Price: 449,75930 Kč
Connector Header Through Hole, Right Angle 72 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

68020-572H

DigiKey Part Number
68020-572H-ND
Manufacturer
Manufacturer Product Number
68020-572H
Description
CONN HEADER R/A 72POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 72 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
68020-572H Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Push-Pull
Series
Contact Length - Mating
0.230" (5.84mm)
Packaging
Bulk
Contact Length - Post
0.095" (2.41mm)
Part Status
Obsolete
Insulation Height
0.190" (4.83mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Gold or Gold, GXT™
Pitch - Mating
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Number of Positions
Contact Material
Phosphor Bronze
Number of Rows
2
Operating Temperature
-65°C ~ 125°C
Row Spacing - Mating
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Black
Style
Current Rating (Amps)
3A per Contact
Shrouding
Unshrouded
Base Product Number
Mounting Type
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
802-V3-072-20-001101Preci-Dip0802-V3-072-20-001101-ND449,75930 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes