
68020-410HLF | |
|---|---|
DigiKey Part Number | 68020-410HLF-ND |
Manufacturer | |
Manufacturer Product Number | 68020-410HLF |
Description | CONN HEADER R/A 10POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 10 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 68020-410HLF Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.230" (5.84mm) |
Packaging Bag | Contact Length - Post 0.095" (2.41mm) |
Part Status Active | Insulation Height 0.190" (4.83mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating | Operating Temperature -65°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A per Contact |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 200 | 7,39823 Kč | 23 674,34 Kč |
| Unit Price without VAT: | 7,39823 Kč |
|---|---|
| Unit Price with VAT: | 8,95186 Kč |





