Connector Header Through Hole, Right Angle 6 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

68020-206HLF

DigiKey Part Number
609-68020-206HLF-ND
Manufacturer
Manufacturer Product Number
68020-206HLF
Description
CONN HEADER R/A 6POS 2.54MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 6 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
68020-206HLF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.095" (2.41mm)
Overall Contact Length
-
Insulation Height
0.190" (4.83mm)
Contact Shape
Square
Contact Finish - Mating
Gold or Gold, GXT™
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Contact Finish - Post
-
Contact Material
Phosphor Bronze
Insulation Material
-
Features
-
Operating Temperature
-65°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 221
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
112,39000 Kč12,39 Kč
1010,52000 Kč105,20 Kč
1008,93880 Kč893,88 Kč
5007,97882 Kč3 989,41 Kč
4 0006,88945 Kč27 557,80 Kč
8 0006,56067 Kč52 485,36 Kč
12 0006,37576 Kč76 509,12 Kč
Manufacturers Standard Package
Unit Price without VAT:12,39000 Kč
Unit Price with VAT:14,99190 Kč