
68020-108HLF | |
|---|---|
DigiKey Part Number | 609-5526-ND |
Manufacturer | |
Manufacturer Product Number | 68020-108HLF |
Description | CONN HEADER R/A 8POS 2.54MM |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 8 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 68020-108HLF Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.230" (5.84mm) |
Packaging Bag | Contact Length - Post 0.095" (2.41mm) |
Part Status Active | Insulation Height 0.190" (4.83mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold or Gold, GXT™ |
Pitch - Mating | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Operating Temperature -65°C ~ 125°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 3A per Contact |
Shrouding Unshrouded | Base Product Number |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,89000 Kč | 16,89 Kč |
| 10 | 14,43200 Kč | 144,32 Kč |
| 400 | 11,11860 Kč | 4 447,44 Kč |
| 800 | 10,58755 Kč | 8 470,04 Kč |
| 1 200 | 10,28888 Kč | 12 346,66 Kč |
| 5 200 | 9,27773 Kč | 48 244,20 Kč |
| 10 000 | 8,85967 Kč | 88 596,70 Kč |
| Unit Price without VAT: | 16,89000 Kč |
|---|---|
| Unit Price with VAT: | 20,43690 Kč |









