
68020-106HLF | |
|---|---|
DigiKey Part Number | 68020-106HLF-ND |
Manufacturer | |
Manufacturer Product Number | 68020-106HLF |
Description | CONN HEADER R/A 6POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 6 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 68020-106HLF Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.230" (5.84mm) |
Packaging Bag | Contact Length - Post 0.095" (2.41mm) |
Part Status Active | Insulation Height 0.190" (4.83mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold or Gold, GXT™ |
Pitch - Mating | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Operating Temperature -65°C ~ 125°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 3A per Contact |
Shrouding Unshrouded | Base Product Number |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,56000 Kč | 13,56 Kč |
| 10 | 11,55400 Kč | 115,54 Kč |
| 100 | 9,81670 Kč | 981,67 Kč |
| 500 | 8,76182 Kč | 4 380,91 Kč |
| 1 000 | 8,34345 Kč | 8 343,45 Kč |
| 5 000 | 7,44767 Kč | 37 238,35 Kč |
| 10 000 | 7,09237 Kč | 70 923,70 Kč |
| Unit Price without VAT: | 13,56000 Kč |
|---|---|
| Unit Price with VAT: | 16,40760 Kč |












