68015-x03
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

68015-103HLF

DigiKey Part Number
609-6342-ND
Manufacturer
Manufacturer Product Number
68015-103HLF
Description
CONN HEADER R/A 3POS 2.54MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 3 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
68015-103HLF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.090" (2.29mm)
Overall Contact Length
-
Insulation Height
0.095" (2.41mm)
Contact Shape
Square
Contact Finish - Mating
Gold or Gold, GXT™
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
-
Contact Material
Phosphor Bronze
Insulation Material
-
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 283
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
17,92000 Kč7,92 Kč
106,74900 Kč67,49 Kč
1005,72620 Kč572,62 Kč
5005,11044 Kč2 555,22 Kč
1 0004,86610 Kč4 866,10 Kč
5 0004,34343 Kč21 717,15 Kč
10 0004,13613 Kč41 361,30 Kč
Manufacturers Standard Package
Unit Price without VAT:7,92000 Kč
Unit Price with VAT:9,58320 Kč