68001-424HLF is out of stock and can be placed on backorder.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 49,14000 Kč
Datasheet

Similar


Sullins Connector Solutions
In Stock: 566
Unit Price: 33,18000 Kč
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: 40,74000 Kč
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: 43,68000 Kč
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: 45,78000 Kč
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: 47,67000 Kč
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: 55,85000 Kč
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: 58,79000 Kč
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: 60,68000 Kč
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: 24,57000 Kč
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: 35,70000 Kč
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: 38,01000 Kč
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: 39,90000 Kč
Datasheet
Connector Header Through Hole 24 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

68001-424HLF

DigiKey Part Number
68001-424HLF-ND
Manufacturer
Manufacturer Product Number
68001-424HLF
Description
CONN HEADER VERT 24POS 2.54MM
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 24 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
68001-424HLF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.120" (3.05mm)
Overall Contact Length
0.450" (11.43mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
-
Features
-
Operating Temperature
-65°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
123,31000 Kč23,31 Kč
1019,71700 Kč197,17 Kč
10016,75010 Kč1 675,01 Kč
50014,95058 Kč7 475,29 Kč
1 00014,23664 Kč14 236,64 Kč
5 00012,70870 Kč63 543,50 Kč
10 00012,10262 Kč121 026,20 Kč
Manufacturers Standard Package
Unit Price without VAT:23,31000 Kč
Unit Price with VAT:28,20510 Kč