Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

68001-202 | |
|---|---|
DigiKey Part Number | 68001-202-ND |
Manufacturer | |
Manufacturer Product Number | 68001-202 |
Description | CONN HEADER VERT 2POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 2 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 68001-202 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.230" (5.84mm) |
Series | Contact Length - Post 0.120" (3.05mm) |
Packaging Bag | Overall Contact Length 0.450" (11.43mm) |
Part Status Obsolete | Insulation Height 0.100" (2.54mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold or Gold, GXT™ |
Pitch - Mating | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 1 | Operating Temperature -65°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A per Contact |
Mounting Type | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 350-10-102-00-013101 | Preci-Dip | 0 | 350-10-102-00-013101-ND | 9,86410 Kč | Similar |
| 350-10-102-01-666101 | Preci-Dip | 0 | 350-10-102-01-666101-ND | 10,72410 Kč | Similar |
| 350-80-102-00-013101 | Preci-Dip | 0 | 350-80-102-00-013101-ND | 4,88570 Kč | Similar |
| 350-80-102-01-666101 | Preci-Dip | 0 | 350-80-102-01-666101-ND | 5,35152 Kč | Similar |
| 350-V3-102-00-006101 | Preci-Dip | 0 | 350-V3-102-00-006101-ND | 9,91466 Kč | Similar |











