
68001-200HLF | |
|---|---|
DigiKey Part Number | 609-5805-2-ND - Tape & Reel (TR) 609-5805-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 68001-200HLF |
Description | CONN HEADER VERT 36000POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole Cuttable position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 68001-200HLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.230" (5.84mm) | |
Contact Length - Post | 0.120" (3.05mm) | |
Overall Contact Length | 0.450" (11.43mm) | |
Insulation Height | 0.100" (2.54mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold or Gold, GXT™ | |
Contact Finish Thickness - Mating | 15.0µin (0.38µm) | |
Contact Finish - Post | - | |
Contact Material | Phosphor Bronze | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | - | |
Operating Temperature | -65°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 3A per Contact | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,38600 Kč | 13,86 Kč |
| 100 | 1,17380 Kč | 117,38 Kč |
| 500 | 1,04696 Kč | 523,48 Kč |
| 1 000 | 0,99678 Kč | 996,78 Kč |
| 5 000 | 0,88964 Kč | 4 448,20 Kč |
| 10 000 | 0,84714 Kč | 8 471,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 000 | 0,77389 Kč | 27 860,04 Kč |
| 72 000 | 0,73696 Kč | 53 061,12 Kč |
| 108 000 | 0,71618 Kč | 77 347,44 Kč |
| 180 000 | 0,69084 Kč | 124 351,20 Kč |
| 252 000 | 0,67465 Kč | 170 011,80 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |





