68001-136 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Amphenol CS (FCI)
In Stock: 1 605
Unit Price: 57,95000 Kč
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: 128,74870 Kč
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: 161,12814 Kč

Similar


Preci-Dip
In Stock: 0
Unit Price: 175,82108 Kč

Similar


Preci-Dip
In Stock: 0
Unit Price: 73,07830 Kč
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: 77,84065 Kč

Similar


Preci-Dip
In Stock: 0
Unit Price: 86,00317 Kč

Similar


Preci-Dip
In Stock: 0
Unit Price: 183,54525 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 1 548
Unit Price: 156,23000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 210,57500 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 217,71500 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 234,23333 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 322,18000 Kč
Datasheet
Connector Header Through Hole 36 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

68001-136

DigiKey Part Number
68001-136-ND
Manufacturer
Manufacturer Product Number
68001-136
Description
CONN HEADER VERT 36POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 36 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
68001-136 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.120" (3.05mm)
Overall Contact Length
0.450" (11.43mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold or Gold, GXT™
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
-
Contact Material
Phosphor Bronze
Insulation Material
-
Features
-
Operating Temperature
-65°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes