68001-110 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 2 649
Unit Price: 13,33000 Kč
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: 34,21544 Kč
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: 36,81309 Kč
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: 19,68733 Kč
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: 21,27063 Kč
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: 37,00450 Kč

Similar


Preci-Dip
In Stock: 0
Unit Price: 18,38351 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 64,90826 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 76,54565 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 82,46870 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 63,48609 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 99,34087 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 36,13565 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 42,46609 Kč
Datasheet
68001-xxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

68001-110

DigiKey Part Number
68001-110-ND
Manufacturer
Manufacturer Product Number
68001-110
Description
CONN HEADER VERT 10POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 10 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
68001-110 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.120" (3.05mm)
Overall Contact Length
0.450" (11.43mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold or Gold, GXT™
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
-
Contact Material
Phosphor Bronze
Insulation Material
-
Features
-
Operating Temperature
-65°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes