
68000-220HLF | |
|---|---|
DigiKey Part Number | 609-5100-ND |
Manufacturer | |
Manufacturer Product Number | 68000-220HLF |
Description | CONN HEADER VERT 20POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 20 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 68000-220HLF Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.230" (5.84mm) |
Series | Contact Length - Post 0.095" (2.41mm) |
Packaging Bag | Overall Contact Length 0.425" (10.80mm) |
Part Status Active | Insulation Height 0.100" (2.54mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold or Gold, GXT™ |
Pitch - Mating | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 1 | Operating Temperature -65°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A per Contact |
Mounting Type | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4-103185-0-20 | TE Connectivity AMP Connectors | 219 | A26513-20-ND | 44,84000 Kč | Similar |
| PEC20SAAN | Sullins Connector Solutions | 11 | S1012E-20-ND | 24,19000 Kč | Similar |
| PEC20SADN | Sullins Connector Solutions | 983 | S1042E-20-ND | 38,79000 Kč | Similar |
| TS-120-T-A-1 | Samtec Inc. | 0 | 612-TS-120-T-A-1-ND | 81,56364 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,99000 Kč | 28,99 Kč |
| 10 | 24,67200 Kč | 246,72 Kč |
| 300 | 19,39283 Kč | 5 817,85 Kč |
| 600 | 18,46720 Kč | 11 080,32 Kč |
| 1 200 | 17,58571 Kč | 21 102,85 Kč |
| 5 100 | 15,87962 Kč | 80 986,06 Kč |
| 10 200 | 15,12251 Kč | 154 249,60 Kč |
| Unit Price without VAT: | 28,99000 Kč |
|---|---|
| Unit Price with VAT: | 35,07790 Kč |

