68000-215HLF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Preci-Dip
In Stock: 0
Unit Price: 1,77422 Kč

Similar


Sullins Connector Solutions
In Stock: 268
Unit Price: 0,89000 Kč
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: 1,07000 Kč
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: 1,14000 Kč
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: 1,20000 Kč
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: 1,24000 Kč
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: 1,45000 Kč
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: 1,52000 Kč
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: 1,57000 Kč
Datasheet

Similar


Sullins Connector Solutions
In Stock: 205
Unit Price: 0,67000 Kč
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: 0,95000 Kč
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: 1,01000 Kč
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: 1,06000 Kč
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: 1,12000 Kč
Datasheet
68000-xxx Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

68000-215HLF

DigiKey Part Number
68000-215HLF-ND
Manufacturer
Manufacturer Product Number
68000-215HLF
Description
CONN HEADER VERT 15POS 2.54MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 15 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
68000-215HLF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.095" (2.41mm)
Overall Contact Length
0.425" (10.80mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold or Gold, GXT™
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Contact Finish - Post
-
Contact Material
Phosphor Bronze
Insulation Material
-
Features
-
Operating Temperature
-65°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
3 60012,66348 Kč45 588,53 Kč
Unit Price without VAT:12,66348 Kč
Unit Price with VAT:15,32281 Kč