
67997-412HLF | |
|---|---|
DigiKey Part Number | 609-3244-ND |
Manufacturer | |
Manufacturer Product Number | 67997-412HLF |
Description | CONN HEADER VERT 12POS 2.54MM |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 12 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 67997-412HLF Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.230" (5.84mm) |
Series | Contact Length - Post 0.120" (3.05mm) |
Packaging Bag | Overall Contact Length 0.450" (11.43mm) |
Part Status Active | Insulation Height 0.100" (2.54mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating | Operating Temperature -65°C ~ 130°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 826942-6 | TE Connectivity AMP Connectors | 131 | A122662-ND | 3,96000 Kč | Similar |
| PBC06DAAN | Sullins Connector Solutions | 6 741 | S2011E-06-ND | 3,09000 Kč | Similar |
| PBC06DABN | Sullins Connector Solutions | 435 | S2021E-06-ND | 3,40000 Kč | Similar |
| PBC06DADN | Sullins Connector Solutions | 253 | S2041E-06-ND | 4,45000 Kč | Similar |
| PBC06DAEN | Sullins Connector Solutions | 151 | S2051E-06-ND | 4,67000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,47000 Kč | 11,47 Kč |
| 10 | 9,71900 Kč | 97,19 Kč |
| 400 | 7,48453 Kč | 2 993,81 Kč |
| 800 | 7,12711 Kč | 5 701,69 Kč |
| 1 200 | 6,92577 Kč | 8 310,92 Kč |
| 5 200 | 6,24498 Kč | 32 473,90 Kč |
| 10 000 | 5,96351 Kč | 59 635,10 Kč |
| Unit Price without VAT: | 11,47000 Kč |
|---|---|
| Unit Price with VAT: | 13,87870 Kč |





